Diode 75 V 300mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 300mA Surface Mount SOD-123
SOD 123

1N4448W-HE3_A-08

DigiKey Part Number
112-1N4448W-HE3_A-08TR-ND - Tape & Reel (TR)
112-1N4448W-HE3_A-08CT-ND - Cut Tape (CT)
112-1N4448W-HE3_A-08DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4448W-HE3_A-08
Description
DIODE STANDARD 75V 300MA SOD123
Manufacturer Standard Lead Time
36 Weeks
Customer Reference
Detailed Description
Diode 75 V 300mA Surface Mount SOD-123
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
2 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
300mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
720 mV @ 5 mA
Operating Temperature - Junction
150°C
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 926
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,80000 Kč9,80 Kč
105,98600 Kč59,86 Kč
1003,78320 Kč378,32 Kč
5002,82508 Kč1 412,54 Kč
1 0002,51517 Kč2 515,17 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,12059 Kč6 361,77 Kč
6 0001,92156 Kč11 529,36 Kč
9 0001,82008 Kč16 380,72 Kč
15 0001,70602 Kč25 590,30 Kč
21 0001,63846 Kč34 407,66 Kč
30 0001,57277 Kč47 183,10 Kč
Manufacturers Standard Package
Unit Price without VAT:9,80000 Kč
Unit Price with VAT:11,85800 Kč