
1N4448TR | |
|---|---|
DigiKey Part Number | 1N4448VSTR-ND - Tape & Reel (TR) 1N4448VSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4448TR |
Description | DIODE STD 100V 150MA DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 150mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448TR Models |
Category | Reverse Recovery Time (trr) 8 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 100 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 1 V @ 100 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4448TR | onsemi | 109 461 | 1N4448CT-ND | 2,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,51000 Kč | 7,51 Kč |
| 10 | 4,58800 Kč | 45,88 Kč |
| 100 | 2,87390 Kč | 287,39 Kč |
| 500 | 2,12810 Kč | 1 064,05 Kč |
| 1 000 | 1,88617 Kč | 1 886,17 Kč |
| 2 000 | 1,68221 Kč | 3 364,42 Kč |
| 5 000 | 1,46097 Kč | 7 304,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,32401 Kč | 13 240,10 Kč |
| 20 000 | 1,20876 Kč | 24 175,20 Kč |
| 30 000 | 1,15001 Kč | 34 500,30 Kč |
| 50 000 | 1,08400 Kč | 54 200,00 Kč |
| 70 000 | 1,04491 Kč | 73 143,70 Kč |
| 100 000 | 1,00692 Kč | 100 692,00 Kč |
| Unit Price without VAT: | 7,51000 Kč |
|---|---|
| Unit Price with VAT: | 9,08710 Kč |



