
1N4448TAP | |
|---|---|
DigiKey Part Number | 1N4448TAPGICT-ND - Cut Tape (CT) 1N4448TAPGITB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 1N4448TAP |
Description | DIODE STANDARD 75V 150MA DO204AH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Through Hole DO-204AH (DO-35) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4448TAP Models |
Category | Reverse Recovery Time (trr) 8 ns |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 75 V |
Packaging Cut Tape (CT) Tape & Box (TB) | Capacitance @ Vr, F 4pF @ 0V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 75 V | Supplier Device Package DO-204AH (DO-35) |
Current - Average Rectified (Io) 150mA | Operating Temperature - Junction 175°C (Max) |
Voltage - Forward (Vf) (Max) @ If 720 mV @ 5 mA | Base Product Number |
Speed Small Signal =< 200mA (Io), Any Speed |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4448TR | onsemi | 109 461 | 1N4448CT-ND | 2,29000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,30000 Kč | 7,30 Kč |
| 10 | 4,50500 Kč | 45,05 Kč |
| 100 | 2,82590 Kč | 282,59 Kč |
| 500 | 2,09014 Kč | 1 045,07 Kč |
| 1 000 | 1,85218 Kč | 1 852,18 Kč |
| 2 000 | 1,65134 Kč | 3 302,68 Kč |
| 5 000 | 1,43357 Kč | 7 167,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,29876 Kč | 12 987,60 Kč |
| 20 000 | 1,18531 Kč | 23 706,20 Kč |
| 30 000 | 1,12748 Kč | 33 824,40 Kč |
| 50 000 | 1,06249 Kč | 53 124,50 Kč |
| 70 000 | 1,02401 Kč | 71 680,70 Kč |
| 100 000 | 0,98660 Kč | 98 660,00 Kč |
| Unit Price without VAT: | 7,30000 Kč |
|---|---|
| Unit Price with VAT: | 8,83300 Kč |


