Diode 100 V 200mA Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N4448TR

DigiKey Part Number
1N4448TR-ND - Tape & Reel (TR)
1N4448CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4448TR
Description
DIODE STANDARD 100V 200MA DO35
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Diode 100 V 200mA Through Hole DO-35
Datasheet
 Datasheet
EDA/CAD Models
1N4448TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
5 µA @ 75 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Capacitance @ Vr, F
2pF @ 0V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
100 V
Supplier Device Package
DO-35
Current - Average Rectified (Io)
200mA
Operating Temperature - Junction
-55°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Base Product Number
Speed
Small Signal =< 200mA (Io), Any Speed
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 109 461
Factory Stock: 2 120 000
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
12,29000 Kč2,29 Kč
101,37600 Kč13,76 Kč
1000,84880 Kč84,88 Kč
5000,60982 Kč304,91 Kč
1 0000,53182 Kč531,82 Kč
2 0000,46591 Kč931,82 Kč
5 0000,39400 Kč1 970,00 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,32347 Kč3 234,70 Kč
20 0000,28862 Kč5 772,40 Kč
Manufacturers Standard Package
Unit Price without VAT:2,29000 Kč
Unit Price with VAT:2,77090 Kč