
1N4148WS-G3-08 | |
|---|---|
DigiKey Part Number | 1N4148WS-G3-08GITR-ND - Tape & Reel (TR) 1N4148WS-G3-08GICT-ND - Cut Tape (CT) 1N4148WS-G3-08GIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148WS-G3-08 |
Description | DIODE STANDARD 75V 150MA SOD323 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount SOD-323 |
Datasheet | Datasheet |
EDA/CAD Models | 1N4148WS-G3-08 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,16000 Kč | 3,16 Kč |
| 10 | 2,06300 Kč | 20,63 Kč |
| 100 | 1,84820 Kč | 184,82 Kč |
| 500 | 1,35352 Kč | 676,76 Kč |
| 1 000 | 1,19290 Kč | 1 192,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,98823 Kč | 2 964,69 Kč |
| 6 000 | 0,88480 Kč | 5 308,80 Kč |
| 9 000 | 0,83204 Kč | 7 488,36 Kč |
| 15 000 | 0,64520 Kč | 9 678,00 Kč |
| 21 000 | 0,64274 Kč | 13 497,54 Kč |
| 30 000 | 0,64032 Kč | 19 209,60 Kč |
| 75 000 | 0,62820 Kč | 47 115,00 Kč |
| 150 000 | 0,58946 Kč | 88 419,00 Kč |
| Unit Price without VAT: | 3,16000 Kč |
|---|---|
| Unit Price with VAT: | 3,82360 Kč |










