1N4148W-HE3-18 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Vishay General Semiconductor - Diodes Division
In Stock: 2 051
Unit Price: 9,80000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 70 004
Unit Price: 3,75000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 2 696
Unit Price: 3,55000 Kč
Datasheet

Upgrade


Diodes Incorporated
In Stock: 722
Unit Price: 4,80000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 21 638
Unit Price: 3,75000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 3,75000 Kč
Datasheet
Diode 75 V 150mA Surface Mount SOD-123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 75 V 150mA Surface Mount SOD-123
SOD 123

1N4148W-HE3-18

DigiKey Part Number
1N4148W-HE3-18GITR-ND - Tape & Reel (TR)
1N4148W-HE3-18GICT-ND - Cut Tape (CT)
1N4148W-HE3-18GIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1N4148W-HE3-18
Description
DIODE STANDARD 75V 150MA SOD123
Customer Reference
Detailed Description
Diode 75 V 150mA Surface Mount SOD-123
EDA/CAD Models
1N4148W-HE3-18 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Reverse Recovery Time (trr)
4 ns
Mfr
Current - Reverse Leakage @ Vr
100 µA @ 100 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Obsolete
Qualification
AEC-Q101
Technology
Mounting Type
Voltage - DC Reverse (Vr) (Max)
75 V
Package / Case
Current - Average Rectified (Io)
150mA
Supplier Device Package
SOD-123
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Operating Temperature - Junction
-55°C ~ 150°C
Speed
Small Signal =< 200mA (Io), Any Speed
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1N4148W-HE3_A-18Vishay General Semiconductor - Diodes Division2 051112-1N4148W-HE3_A-18CT-ND9,80000 KčMFR Recommended
1N4148W-13-FDiodes Incorporated70 0041N4148W-13FDICT-ND3,75000 KčUpgrade
1N4148W-7-FDiodes Incorporated2 6961N4148W-FDICT-ND3,55000 KčUpgrade
BAV16W-7-FDiodes Incorporated722BAV16W-FDICT-ND4,80000 KčUpgrade
1N4148WQ-13-FDiodes Incorporated21 63831-1N4148WQ-13-FCT-ND3,75000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types