


1N4148W-HE3_A-18 | |
|---|---|
DigiKey Part Number | 112-1N4148W-HE3_A-18TR-ND - Tape & Reel (TR) 112-1N4148W-HE3_A-18CT-ND - Cut Tape (CT) 112-1N4148W-HE3_A-18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1N4148W-HE3_A-18 |
Description | DIODE STANDARD 75V 250MA SOD123 |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOD-123 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 100 µA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,87000 Kč | 9,87 Kč |
| 10 | 6,00500 Kč | 60,05 Kč |
| 100 | 3,79220 Kč | 379,22 Kč |
| 500 | 2,83138 Kč | 1 415,69 Kč |
| 1 000 | 2,52039 Kč | 2 520,39 Kč |
| 2 000 | 2,25844 Kč | 4 516,88 Kč |
| 5 000 | 1,97436 Kč | 9 871,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 1,79861 Kč | 17 986,10 Kč |
| 20 000 | 1,65074 Kč | 33 014,80 Kč |
| 30 000 | 1,57539 Kč | 47 261,70 Kč |
| 50 000 | 1,49074 Kč | 74 537,00 Kč |
| 70 000 | 1,44061 Kč | 100 842,70 Kč |
| 100 000 | 1,39189 Kč | 139 189,00 Kč |
| Unit Price without VAT: | 9,87000 Kč |
|---|---|
| Unit Price with VAT: | 11,94270 Kč |


