
1N4007GP-E3/54 | |
|---|---|
DigiKey Part Number | 1N4007GP-E3/54GITR-ND - Tape & Reel (TR) 1N4007GP-E3/54GICT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 1N4007GP-E3/54 |
Description | DIODE STANDARD 1000V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 1000 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
EDA/CAD Models | 1N4007GP-E3/54 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2 µs | |
Current - Reverse Leakage @ Vr | 5 µA @ 1000 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-204AL (DO-41) | |
Operating Temperature - Junction | -50°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,07000 Kč | 12,07 Kč |
| 10 | 7,67700 Kč | 76,77 Kč |
| 100 | 6,25840 Kč | 625,84 Kč |
| 500 | 4,76832 Kč | 2 384,16 Kč |
| 1 000 | 4,15704 Kč | 4 157,04 Kč |
| 2 000 | 3,88303 Kč | 7 766,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 500 | 3,34122 Kč | 18 376,71 Kč |
| 11 000 | 3,01687 Kč | 33 185,57 Kč |
| 16 500 | 3,00532 Kč | 49 587,78 Kč |
| Unit Price without VAT: | 12,07000 Kč |
|---|---|
| Unit Price with VAT: | 14,60470 Kč |



