NTC Thermistor 5k DO-204AH, DO-35, Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 5k DO-204AH, DO-35, Axial
Basics of NTC and PTC Thermistors - Another Teaching Moment

135-502FAG-J01

DigiKey Part Number
480-3341-ND
Manufacturer
Manufacturer Product Number
135-502FAG-J01
Description
THERMISTOR NTC 5KOHM 3974K DO35
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
NTC Thermistor 5k DO-204AH, DO-35, Axial
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B25/85
3974K
Manufacturer
Honeywell Sensing and Productivity Solutions
Operating Temperature
-60°C ~ 300°C
Series
Length - Lead Wire
1.13" (28.60mm)
Packaging
Bulk
Mounting Type
Through Hole
Part Status
Active
Package / Case
DO-204AH, DO-35, Axial
Resistance in Ohms @ 25°C
5k
Base Product Number
Resistance Tolerance
±10%
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1171,13000 Kč171,13 Kč
5154,79800 Kč773,99 Kč
10148,72900 Kč1 487,29 Kč
25141,48440 Kč3 537,11 Kč
50136,54160 Kč6 827,08 Kč
100132,00810 Kč13 200,81 Kč
500125,46306 Kč62 731,53 Kč
Manufacturers Standard Package
Unit Price without VAT:171,13000 Kč
Unit Price with VAT:207,06730 Kč