

TFPT1206L1002FM | |
|---|---|
DigiKey Part Number | 541-3533-2-ND - Tape & Reel (TR) 541-3533-1-ND - Cut Tape (CT) 541-3533-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFPT1206L1002FM |
Description | SENSOR PTC 10KOHM 1% 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 10 kOhms 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | TFPT1206L1002FM Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance @ 25°C | 10 kOhms | |
Resistance Tolerance | ±1% | |
Operating Temperature | -55°C ~ 125°C | |
Power - Max | 125 mW | |
Mounting Type | Surface Mount | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | 1206 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,54000 Kč | 18,54 Kč |
| 5 | 16,37200 Kč | 81,86 Kč |
| 10 | 15,53900 Kč | 155,39 Kč |
| 25 | 14,54760 Kč | 363,69 Kč |
| 50 | 13,86860 Kč | 693,43 Kč |
| 100 | 13,24580 Kč | 1 324,58 Kč |
| 500 | 11,99932 Kč | 5 999,66 Kč |
| 1 000 | 11,53565 Kč | 11 535,65 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 10,81502 Kč | 54 075,10 Kč |
| 10 000 | 10,46085 Kč | 104 608,50 Kč |
| 15 000 | 10,26741 Kč | 154 011,15 Kč |
| Unit Price without VAT: | 18,54000 Kč |
|---|---|
| Unit Price with VAT: | 22,43340 Kč |











