



PCR1E471MCL1GS | |
|---|---|
DigiKey Part Number | 493-13756-2-ND - Tape & Reel (TR) 493-13756-1-ND - Cut Tape (CT) 493-13756-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCR1E471MCL1GS |
Description | CAP ALUM POLY 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 15mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | PCR1E471MCL1GS Models |
Category | Lifetime @ Temp. 4000 Hrs @ 125°C |
Manufacturer Nichicon | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Automotive |
Part Status Active | Ripple Current @ High Frequency 4.1 A @ 100 kHz |
Type Polymer | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 470 µF | Height - Seated (Max) 0.500" (12.70mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 25 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 15mOhm | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,06000 Kč | 98,06 Kč |
| 10 | 67,11000 Kč | 671,10 Kč |
| 50 | 54,25460 Kč | 2 712,73 Kč |
| 100 | 50,20200 Kč | 5 020,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 44,03543 Kč | 17 614,17 Kč |
| 800 | 41,71095 Kč | 33 368,76 Kč |
| 1 200 | 40,53927 Kč | 48 647,12 Kč |
| 2 000 | 39,23298 Kč | 78 465,96 Kč |
| 2 800 | 38,46564 Kč | 107 703,79 Kč |
| 4 000 | 37,72469 Kč | 150 898,76 Kč |
| Unit Price without VAT: | 98,06000 Kč |
|---|---|
| Unit Price with VAT: | 118,65260 Kč |




