TFPT0603L1001FV is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 11,50039 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 1 014
Unit Price: 35,70000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 10 140
Unit Price: 19,11000 Kč
Datasheet
PTC Thermistor 1 kOhms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 1 kOhms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT0603L1001FV

DigiKey Part Number
541-1166-2-ND - Tape & Reel (TR)
541-1166-1-ND - Cut Tape (CT)
541-1166-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFPT0603L1001FV
Description
SENSOR PTC 1KOHM 1% 0603
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PTC Thermistor 1 kOhms 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
TFPT0603L1001FV Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
1 kOhms
Resistance Tolerance
±1%
Operating Temperature
-55°C ~ 125°C
Power - Max
75 mW
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
524,40000 Kč122,00 Kč
1023,18200 Kč231,82 Kč
2521,75400 Kč543,85 Kč
5020,77540 Kč1 038,77 Kč
10019,88090 Kč1 988,09 Kč
50018,08474 Kč9 042,37 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00017,08187 Kč17 081,87 Kč
2 00016,48165 Kč32 963,30 Kč
3 00016,15383 Kč48 461,49 Kč
5 00015,76387 Kč78 819,35 Kč
7 00015,52016 Kč108 641,12 Kč
10 00015,27283 Kč152 728,30 Kč
Manufacturers Standard Package
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč