



TFPT0603L1001DM | |
|---|---|
DigiKey Part Number | TFPT0603L1001DM-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TFPT0603L1001DM |
Description | SENSOR PTC 1KOHM 0.5% 0603 |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | PTC Thermistor 1 kOhms 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Resistance @ 25°C | 1 kOhms | |
Resistance Tolerance | ±0.5% | |
Operating Temperature | -55°C ~ 150°C | |
Power - Max | 75 mW | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | 0603 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 11,50039 Kč | 57 501,95 Kč |
| Unit Price without VAT: | 11,50039 Kč |
|---|---|
| Unit Price with VAT: | 13,91547 Kč |

