PTC Thermistor 1 kOhms 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PTC Thermistor 1 kOhms 0603 (1608 Metric)
Basics of NTC and PTC Thermistors - Another Teaching Moment
Vishay Thermistors Electronic Simulation, Part 1: An Innovative Approach

TFPT0603L1001FM

DigiKey Part Number
541-3527-2-ND - Tape & Reel (TR)
541-3527-1-ND - Cut Tape (CT)
541-3527-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TFPT0603L1001FM
Description
SENSOR PTC 1KOHM 1% 0603
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
PTC Thermistor 1 kOhms 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Vishay Dale
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance @ 25°C
1 kOhms
Resistance Tolerance
±1%
Operating Temperature
-55°C ~ 125°C
Power - Max
75 mW
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Supplier Device Package
0603
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 140
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,11000 Kč19,11 Kč
516,75600 Kč83,78 Kč
1015,89500 Kč158,95 Kč
2514,88320 Kč372,08 Kč
5014,18620 Kč709,31 Kč
10013,54790 Kč1 354,79 Kč
50012,26830 Kč6 134,15 Kč
1 00011,79311 Kč11 793,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00010,62814 Kč53 140,70 Kč
10 00010,27888 Kč102 788,80 Kč
15 00010,08817 Kč151 322,55 Kč
Manufacturers Standard Package
Unit Price without VAT:19,11000 Kč
Unit Price with VAT:23,12310 Kč