
SOMC16031K00GEA | |
|---|---|
DigiKey Part Number | SOMC1.0KHTR-ND - Tape & Reel (TR) SOMC1.0KHCT-ND - Cut Tape (CT) SOMC1.0KHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SOMC16031K00GEA |
Description | RES ARRAY 8 RES 1K OHM 16SOIC |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1k Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | SOMC16031K00GEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 1k | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | - | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.090" (2.29mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 90,52000 Kč | 90,52 Kč |
| 10 | 61,06600 Kč | 610,66 Kč |
| 25 | 53,10480 Kč | 1 327,62 Kč |
| 50 | 48,12040 Kč | 2 406,02 Kč |
| 100 | 43,88500 Kč | 4 388,50 Kč |
| 250 | 39,24648 Kč | 9 811,62 Kč |
| 500 | 36,34366 Kč | 18 171,83 Kč |
| 1 000 | 35,62460 Kč | 35 624,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 32,52457 Kč | 65 049,14 Kč |
| 4 000 | 30,70600 Kč | 122 824,00 Kč |
| 6 000 | 29,77231 Kč | 178 633,86 Kč |
| Unit Price without VAT: | 90,52000 Kč |
|---|---|
| Unit Price with VAT: | 109,52920 Kč |











