
37012000410 | |
|---|---|
DigiKey Part Number | WK4957BK-ND |
Manufacturer | |
Manufacturer Product Number | 37012000410 |
Description | FUSE BOARD MNT 2A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37012000410 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.98 |
Mounting Type Through Hole | Approval Agency CCC, cURus, PSE, SEMKO, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.6077 | SCHURTER Inc. | 4 249 | 486-7107-1-ND | 22,89000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 5 | 20,83000 Kč | 104,15 Kč |
| 10 | 19,23400 Kč | 192,34 Kč |
| 50 | 15,95000 Kč | 797,50 Kč |
| 100 | 14,71750 Kč | 1 471,75 Kč |
| 250 | 13,22624 Kč | 3 306,56 Kč |
| 500 | 12,19648 Kč | 6 098,24 Kč |
| 1 000 | 11,24191 Kč | 11 241,91 Kč |
| 5 000 | 9,92156 Kč | 49 607,80 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |










