2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.6077

DigiKey Part Number
486-7107-2-ND - Tape & Reel (TR)
486-7107-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
0034.6077
Description
FUSE BOARD MNT 2A 250VAC RADIAL
Customer Reference
Detailed Description
2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical
Datasheet
 Datasheet
EDA/CAD Models
0034.6077 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Fast Blow
Series
Package / Case
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Breaking Capacity @ Rated Voltage
35A
Part Status
Obsolete
Melting I²t
1.3
Mounting Type
Through Hole
Approval Agency
CCC, cURus, VDE
Fuse Type
Operating Temperature
-40°C ~ 85°C
Current Rating (Amps)
Size / Dimension
0.335" Dia x 0.335" H (8.50mm x 8.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
37012000000Littelfuse Inc.3 091WK4957CT-ND27,72000 KčSimilar
In-Stock: 4 249
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
122,89000 Kč22,89 Kč
518,94000 Kč94,70 Kč
1017,44900 Kč174,49 Kč
5014,48440 Kč724,22 Kč
10013,36520 Kč1 336,52 Kč
25012,01252 Kč3 003,13 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
75010,56396 Kč7 922,97 Kč
1 5009,73593 Kč14 603,90 Kč
2 2509,27981 Kč20 879,57 Kč
3 7508,73293 Kč32 748,49 Kč
Manufacturers Standard Package
Unit Price without VAT:22,89000 Kč
Unit Price with VAT:27,69690 Kč