
37012000000 | |
|---|---|
DigiKey Part Number | WK4957CT-ND - Cut Tape (CT) WK4957TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 37012000000 |
Description | FUSE BOARD MNT 2A 250VAC RADIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2 A 250 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Can, Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 37012000000 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Fast Blow |
Series | Package / Case |
Packaging Cut Tape (CT) Tape & Box (TB) | Breaking Capacity @ Rated Voltage 50A |
Part Status Active | Melting I²t 0.98 |
Mounting Type Through Hole | Approval Agency CCC, cURus, PSE, SEMKO, VDE |
Fuse Type | Operating Temperature -40°C ~ 85°C |
Current Rating (Amps) | Size / Dimension 0.335" Dia x 0.315" H (8.50mm x 8.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.6077 | SCHURTER Inc. | 4 249 | 486-7107-1-ND | 0,81000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,72000 Kč | 27,72 Kč |
| 5 | 23,01400 Kč | 115,07 Kč |
| 10 | 21,22900 Kč | 212,29 Kč |
| 50 | 17,62160 Kč | 881,08 Kč |
| 100 | 16,25880 Kč | 1 625,88 Kč |
| 250 | 14,61208 Kč | 3 653,02 Kč |
| 500 | 13,47442 Kč | 6 737,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 10,64599 Kč | 10 645,99 Kč |
| 2 000 | 9,80827 Kč | 19 616,54 Kč |
| 3 000 | 9,34663 Kč | 28 039,89 Kč |
| 5 000 | 9,34411 Kč | 46 720,55 Kč |
| Unit Price without VAT: | 27,72000 Kč |
|---|---|
| Unit Price with VAT: | 33,54120 Kč |

