


4816P-1-331LF | |
|---|---|
DigiKey Part Number | 4816P-1-331LFTR-ND - Tape & Reel (TR) 4816P-1-331LFCT-ND - Cut Tape (CT) 4816P-1-331LFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4816P-1-331LF |
Description | RES ARRAY 8 RES 330 OHM 16SOIC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohm ±2% 160mW Power Per Element Isolated 8 Resistor Network/Array ±100ppm/°C 16-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4816P-1-331LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit Type | Isolated | |
Resistance (Ohms) | 330 | |
Tolerance | ±2% | |
Number of Resistors | 8 | |
Resistor Matching Ratio | - | |
Resistor-Ratio-Drift | - | |
Number of Pins | 16 | |
Power Per Element | 160mW | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.220", 5.59mm Width) | |
Supplier Device Package | 16-SOM | |
Size / Dimension | 0.440" L x 0.220" W (11.18mm x 5.59mm) | |
Height - Seated (Max) | 0.094" (2.40mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 45,99000 Kč | 45,99 Kč |
| 10 | 30,55200 Kč | 305,52 Kč |
| 25 | 26,34840 Kč | 658,71 Kč |
| 50 | 23,71100 Kč | 1 185,55 Kč |
| 100 | 21,47470 Kč | 2 147,47 Kč |
| 250 | 19,02084 Kč | 4 755,21 Kč |
| 500 | 17,48630 Kč | 8 743,15 Kč |
| 1 000 | 16,18190 Kč | 16 181,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 15,07415 Kč | 30 148,30 Kč |
| 4 000 | 14,13328 Kč | 56 533,12 Kč |
| 6 000 | 13,65024 Kč | 81 901,44 Kč |
| 10 000 | 13,10378 Kč | 131 037,80 Kč |
| 14 000 | 12,86128 Kč | 180 057,92 Kč |
| Unit Price without VAT: | 45,99000 Kč |
|---|---|
| Unit Price with VAT: | 55,64790 Kč |


