


RH05056R00FE02 | |
|---|---|
DigiKey Part Number | 541-RH05056R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH05056R00FE02 |
Description | CAP |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Temperature Coefficient ±20ppm/°C |
Mfr | Operating Temperature -55°C ~ 250°C |
Series | Features Moisture Resistant |
Packaging Bulk | Coating, Housing Type Aluminum |
Part Status Active | Mounting Feature Flanges |
Resistance 56 Ohms | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Tolerance ±1% | Height - Seated (Max) 0.625" (15.87mm) |
Power (Watts) 50W | Lead Style Solder Lugs |
Composition Wirewound | Package / Case Axial, Box |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 192,97000 Kč | 192,97 Kč |
| 10 | 145,55800 Kč | 1 455,58 Kč |
| 50 | 126,63060 Kč | 6 331,53 Kč |
| 100 | 120,77210 Kč | 12 077,21 Kč |
| 500 | 110,85180 Kč | 55 425,90 Kč |
| 1 000 | 107,77727 Kč | 107 777,27 Kč |
| Unit Price without VAT: | 192,97000 Kč |
|---|---|
| Unit Price with VAT: | 233,49370 Kč |








