


3770/14 100 | |
|---|---|
DigiKey Part Number | 3770/14100-ND 19-3770/14100-DS-ND |
Manufacturer | |
Manufacturer Product Number | 3770/14 100 |
Description | CBL RIBN 14COND 0.05 GRAY 100' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Enter Number of Feet in Order Quantity - Flat Ribbon Cable Gray 14 Conductors 0.050" (1.27mm) Flat Cable |
Datasheet | Datasheet |
Category | Jacket Color |
Mfr | Ribbon Thickness 0.039" (0.99mm) |
Series | Ribbon Width 0.700" (17.78mm) |
Packaging Spool Digi-Spool®, Continuous Spool | Jacket (Insulation) Material Thermoplastic Elastomer (TPE) |
Part Status Active | Voltage 300 V |
Cable Type Flat Cable | Operating Temperature -40°C ~ 105°C |
Number of Conductors 14 | Ratings UL Style 20297 |
Pitch | Features Zippable |
Length 100.0' (30.48m) | Conductor Material Copper, Tinned |
Wire Gauge 26 AWG | Insulation Resistance 10GOhm |
Conductor Strand 7 Strands / 34 AWG | First Conductor Mark Blue |
Shielding Unshielded | Base Product Number |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 1 | 51,24000 Kč | 51,24 Kč |
| 5 | 40,94600 Kč | 204,73 Kč |
| 10 | 37,12400 Kč | 371,24 Kč |
| 25 | 32,60560 Kč | 815,14 Kč |
| 50 | 29,54420 Kč | 1 477,21 Kč |
| 100 | 26,77250 Kč | 2 677,25 Kč |
| Length | Unit Price (Per Foot) | Ext Price |
|---|---|---|
| 100 | 27,84330 Kč | 2 784,33 Kč |
| 200 | 25,24485 Kč | 5 048,97 Kč |
| 300 | 23,84533 Kč | 7 153,60 Kč |
| 500 | 22,20244 Kč | 11 101,22 Kč |
| 700 | 21,18969 Kč | 14 832,78 Kč |
| 1 000 | 20,17278 Kč | 20 172,78 Kč |
| Unit Price without VAT: | 51,24000 Kč |
|---|---|
| Unit Price with VAT: | 62,00040 Kč |







