25 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH05025R00FE02

DigiKey Part Number
541-RH05025R00FE02-ND
Manufacturer
Manufacturer Product Number
RH05025R00FE02
Description
RES CHAS MNT 25 OHM 1% 50W
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
25 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±20ppm/°C
Mfr
Operating Temperature
-55°C ~ 250°C
Series
Features
Moisture Resistant
Packaging
Bulk
Coating, Housing Type
Aluminum
Part Status
Active
Mounting Feature
Flanges
Resistance
25 Ohms
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Tolerance
±1%
Height - Seated (Max)
0.625" (15.87mm)
Power (Watts)
50W
Lead Style
Solder Lugs
Composition
Wirewound
Package / Case
Axial, Box
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 40
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1358,44000 Kč358,44 Kč
10251,91300 Kč2 519,13 Kč
25223,10800 Kč5 577,70 Kč
50205,08320 Kč10 254,16 Kč
100189,76730 Kč18 976,73 Kč
250172,99832 Kč43 249,58 Kč
500162,51444 Kč81 257,22 Kč
1 000153,61255 Kč153 612,55 Kč
Unit Price without VAT:358,44000 Kč
Unit Price with VAT:433,71240 Kč