New Product
68 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH05068R00FE02

DigiKey Part Number
541-RH05068R00FE02-ND
Manufacturer
Manufacturer Product Number
RH05068R00FE02
Description
RH-50 68 1% E02 E4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
68 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
68 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1249,88000 Kč249,88 Kč
10173,67400 Kč1 736,74 Kč
25153,05040 Kč3 826,26 Kč
50140,14480 Kč7 007,24 Kč
100129,17970 Kč12 917,97 Kč
250117,17388 Kč29 293,47 Kč
500109,66710 Kč54 833,55 Kč
1 000103,29168 Kč103 291,68 Kč
Unit Price without VAT:249,88000 Kč
Unit Price with VAT:302,35480 Kč