
RH0501K500FC02 | |
|---|---|
DigiKey Part Number | 541-RH0501K500FC02-ND |
Manufacturer | |
Manufacturer Product Number | RH0501K500FC02 |
Description | RH-50 1.5K 1% C02 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1.5 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 726,01000 Kč | 726,01 Kč |
| 10 | 521,83000 Kč | 5 218,30 Kč |
| 25 | 466,67840 Kč | 11 666,96 Kč |
| 50 | 432,18180 Kč | 21 609,09 Kč |
| 100 | 402,87380 Kč | 40 287,38 Kč |
| 250 | 370,79828 Kč | 92 699,57 Kč |
| 500 | 350,74646 Kč | 175 373,23 Kč |
| Unit Price without VAT: | 726,01000 Kč |
|---|---|
| Unit Price with VAT: | 878,47210 Kč |




