
NH0502K200FE02 | |
|---|---|
DigiKey Part Number | 541-NH0502K200FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH0502K200FE02 |
Description | NH-50 2.2K 1% E02 E4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.2 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 416,16000 Kč | 416,16 Kč |
| 10 | 293,87900 Kč | 2 938,79 Kč |
| 25 | 260,79280 Kč | 6 519,82 Kč |
| 50 | 240,09640 Kč | 12 004,82 Kč |
| 100 | 222,51110 Kč | 22 251,11 Kč |
| 250 | 203,26384 Kč | 50 815,96 Kč |
| 500 | 191,22788 Kč | 95 613,94 Kč |
| 1 000 | 181,00895 Kč | 181 008,95 Kč |
| Unit Price without VAT: | 416,16000 Kč |
|---|---|
| Unit Price with VAT: | 503,55360 Kč |




