


NH0502K000FE02 | |
|---|---|
DigiKey Part Number | 541-NH0502K000FE02-ND |
Manufacturer | |
Manufacturer Product Number | NH0502K000FE02 |
Description | NH-50 2K 1% E02 E4 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 413,45000 Kč | 413,45 Kč |
| 10 | 291,80900 Kč | 2 918,09 Kč |
| 25 | 258,93880 Kč | 6 473,47 Kč |
| 50 | 238,37760 Kč | 11 918,88 Kč |
| 100 | 220,90740 Kč | 22 090,74 Kč |
| 250 | 201,78576 Kč | 50 446,44 Kč |
| 500 | 189,82864 Kč | 94 914,32 Kč |
| 1 000 | 179,67632 Kč | 179 676,32 Kč |
| Unit Price without VAT: | 413,45000 Kč |
|---|---|
| Unit Price with VAT: | 500,27450 Kč |



