RH0502K500FC02 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: 384,89000 Kč
Datasheet
2.5 kOhms ±1% 50W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH0502K500FC02

DigiKey Part Number
541-RH0502K500FC02-ND
Manufacturer
Manufacturer Product Number
RH0502K500FC02
Description
RES CHAS MNT 2.5K OHM 1% 50W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
2.5 kOhms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
EDA/CAD Models
RH0502K500FC02 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
2.5 kOhms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1417,44000 Kč417,44 Kč
10294,83300 Kč2 948,33 Kč
25261,66040 Kč6 541,51 Kč
50240,90580 Kč12 045,29 Kč
100223,27800 Kč22 327,80 Kč
250203,97792 Kč50 994,48 Kč
500191,90996 Kč95 954,98 Kč
1 000181,66483 Kč181 664,83 Kč
Unit Price without VAT:417,44000 Kč
Unit Price with VAT:505,10240 Kč