Parametric Equivalent
Parametric Equivalent
Direct

RH0502K500FE02 | |
|---|---|
DigiKey Part Number | RHRD-2.5K-ND |
Manufacturer | |
Manufacturer Product Number | RH0502K500FE02 |
Description | RES CHAS MNT 2.5K OHM 1% 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2.5 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH0502K500FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2.5 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 384,89000 Kč | 384,89 Kč |
| 10 | 271,04200 Kč | 2 710,42 Kč |
| 25 | 240,28440 Kč | 6 007,11 Kč |
| 50 | 221,03760 Kč | 11 051,88 Kč |
| 100 | 204,68430 Kč | 20 468,43 Kč |
| 250 | 186,78224 Kč | 46 695,56 Kč |
| 500 | 175,58906 Kč | 87 794,53 Kč |
| 1 000 | 166,08473 Kč | 166 084,73 Kč |
| Unit Price without VAT: | 384,89000 Kč |
|---|---|
| Unit Price with VAT: | 465,71690 Kč |





