Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct




RH0501K000FE02 | |
|---|---|
DigiKey Part Number | RHRD-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | RH0501K000FE02 |
Description | RES CHAS MNT 1K OHM 1% 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH0501K000FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 319,75000 Kč | 319,75 Kč |
| 10 | 217,84600 Kč | 2 178,46 Kč |
| 25 | 190,17400 Kč | 4 754,35 Kč |
| 50 | 173,10260 Kč | 8 655,13 Kč |
| 100 | 168,01690 Kč | 16 801,69 Kč |
| 250 | 152,92236 Kč | 38 230,59 Kč |
| 500 | 143,48606 Kč | 71 743,03 Kč |
| 1 000 | 135,47170 Kč | 135 471,70 Kč |
| Unit Price without VAT: | 319,75000 Kč |
|---|---|
| Unit Price with VAT: | 386,89750 Kč |







