



TMC0501K000FE02 | |
|---|---|
DigiKey Part Number | TMC50-1.0K-ND |
Manufacturer | |
Manufacturer Product Number | TMC0501K000FE02 |
Description | RES CHAS MNT 1K OHM 1% 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | TMC0501K000FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 989,98000 Kč | 989,98 Kč |
| 10 | 718,92100 Kč | 7 189,21 Kč |
| 25 | 645,71280 Kč | 16 142,82 Kč |
| 50 | 599,91660 Kč | 29 995,83 Kč |
| 100 | 561,02670 Kč | 56 102,67 Kč |
| 250 | 518,46404 Kč | 129 616,01 Kč |
| Unit Price without VAT: | 989,98000 Kč |
|---|---|
| Unit Price with VAT: | 1 197,87580 Kč |

