
RHA0501K000FE02 | |
|---|---|
DigiKey Part Number | 541-RHA0501K000FE02-ND |
Manufacturer | |
Manufacturer Product Number | RHA0501K000FE02 |
Description | WIREWOUND CHASSIS MOUNT RESISTOR |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 250°C |
Mfr | Coating, Housing Type Aluminum |
Series | Mounting Feature Flanges |
Packaging Bulk | Size / Dimension 1.968" L x 1.140" W (49.99mm x 28.96mm) |
Part Status Active | Height - Seated (Max) 0.625" (15.87mm) |
Resistance 1 kOhms | Lead Style Solder Lugs |
Tolerance ±1% | Package / Case Axial, Box |
Power (Watts) 50W | Grade |
Composition Wirewound | Qualification |
Temperature Coefficient ±20ppm/°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 178,48000 Kč | 178,48 Kč |
| 10 | 122,85900 Kč | 1 228,59 Kč |
| 30 | 105,14400 Kč | 3 154,32 Kč |
| 50 | 98,33780 Kč | 4 916,89 Kč |
| 100 | 90,31870 Kč | 9 031,87 Kč |
| 250 | 81,53692 Kč | 20 384,23 Kč |
| 500 | 76,04510 Kč | 38 022,55 Kč |
| 1 000 | 71,38039 Kč | 71 380,39 Kč |
| Unit Price without VAT: | 178,48000 Kč |
|---|---|
| Unit Price with VAT: | 215,96080 Kč |


