



850F1K0E | |
|---|---|
DigiKey Part Number | 850F1K0E-ND |
Manufacturer | |
Manufacturer Product Number | 850F1K0E |
Description | RES CHAS MNT 1K OHM 1% 50W |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | 850F1K0E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 275°C | |
Features | - | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.938" L x 1.156" W (49.23mm x 29.36mm) | |
Height - Seated (Max) | 0.620" (15.75mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 309,86000 Kč | 309,86 Kč |
| 10 | 216,83600 Kč | 2 168,36 Kč |
| 30 | 187,31700 Kč | 5 619,51 Kč |
| 50 | 175,97380 Kč | 8 798,69 Kč |
| 100 | 162,60700 Kč | 16 260,70 Kč |
| 250 | 150,73904 Kč | 37 684,76 Kč |
| 500 | 138,82644 Kč | 69 413,22 Kč |
| 1 000 | 131,05751 Kč | 131 057,51 Kč |
| Unit Price without VAT: | 309,86000 Kč |
|---|---|
| Unit Price with VAT: | 374,93060 Kč |

