Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RH05015R00FE02 | |
|---|---|
DigiKey Part Number | 541-RH05015R00FE02-ND |
Manufacturer | |
Manufacturer Product Number | RH05015R00FE02 |
Description | RES CHAS MNT 15 OHM 1% 50W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 262,49000 Kč | 262,49 Kč |
| 10 | 191,00800 Kč | 1 910,08 Kč |
| 25 | 166,45480 Kč | 4 161,37 Kč |
| 50 | 151,07580 Kč | 7 553,79 Kč |
| 100 | 149,12870 Kč | 14 912,87 Kč |
| 250 | 135,77756 Kč | 33 944,39 Kč |
| 500 | 133,47384 Kč | 66 736,92 Kč |
| Unit Price without VAT: | 262,49000 Kč |
|---|---|
| Unit Price with VAT: | 317,61290 Kč |



