RH05015R00FC02 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 37
Unit Price: 536,78000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: 262,49000 Kč
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 95
Unit Price: 201,45000 Kč
Datasheet
New Product
RH SERIES 49.99x28.96mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RH05015R00FC02

DigiKey Part Number
541-RH05015R00FC02-ND
Manufacturer
Manufacturer Product Number
RH05015R00FC02
Description
RH-50 15 1% C02
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
15 Ohms ±1% 50W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
15 Ohms
Tolerance
±1%
Power (Watts)
50W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
Moisture Resistant
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.968" L x 1.140" W (49.99mm x 28.96mm)
Height - Seated (Max)
0.625" (15.87mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1258,07000 Kč258,07 Kč
10202,54300 Kč2 025,43 Kč
25188,68360 Kč4 717,09 Kč
100173,44360 Kč17 344,36 Kč
250166,17796 Kč41 544,49 Kč
500161,79914 Kč80 899,57 Kč
1 000158,19559 Kč158 195,59 Kč
Unit Price without VAT:258,07000 Kč
Unit Price with VAT:312,26470 Kč