
NH05015R00FC02 | |
|---|---|
DigiKey Part Number | 541-NH05015R00FC02-ND |
Manufacturer | |
Manufacturer Product Number | NH05015R00FC02 |
Description | NH-50 15 1% C02 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 15 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±20ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant, Non-Inductive | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 536,78000 Kč | 536,78 Kč |
| 10 | 381,99400 Kč | 3 819,94 Kč |
| 25 | 340,18480 Kč | 8 504,62 Kč |
| 50 | 314,02820 Kč | 15 701,41 Kč |
| 100 | 291,80980 Kč | 29 180,98 Kč |
| 250 | 267,49328 Kč | 66 873,32 Kč |
| 500 | 252,28930 Kč | 126 144,65 Kč |
| Unit Price without VAT: | 536,78000 Kč |
|---|---|
| Unit Price with VAT: | 649,50380 Kč |

