



RH0505R000FE02 | |
|---|---|
DigiKey Part Number | RHRD-5.0-ND |
Manufacturer | |
Manufacturer Product Number | RH0505R000FE02 |
Description | RES CHAS MNT 5 OHM 1% 50W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 5 Ohms ±1% 50W Wirewound Chassis Mount Resistor |
Datasheet | Datasheet |
EDA/CAD Models | RH0505R000FE02 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 5 Ohms | |
Tolerance | ±1% | |
Power (Watts) | 50W | |
Composition | Wirewound | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 250°C | |
Features | Moisture Resistant | |
Coating, Housing Type | Aluminum | |
Mounting Feature | Flanges | |
Size / Dimension | 1.968" L x 1.140" W (49.99mm x 28.96mm) | |
Height - Seated (Max) | 0.625" (15.87mm) | |
Lead Style | Solder Lugs | |
Package / Case | Axial, Box | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 283,68000 Kč | 283,68 Kč |
| 10 | 197,86400 Kč | 1 978,64 Kč |
| 25 | 174,66960 Kč | 4 366,74 Kč |
| 50 | 160,16020 Kč | 8 008,01 Kč |
| 100 | 147,82800 Kč | 14 782,80 Kč |
| 250 | 134,32840 Kč | 33 582,10 Kč |
| 500 | 125,88678 Kč | 62 943,39 Kč |
| 1 000 | 118,71828 Kč | 118 718,28 Kč |
| Unit Price without VAT: | 283,68000 Kč |
|---|---|
| Unit Price with VAT: | 343,25280 Kč |



