62 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
62 Ohms ±1% 25W Wirewound Chassis Mount Resistor
RH Series

RH02562R00FE02

DigiKey Part Number
541-RH02562R00FE02-ND
Manufacturer
Manufacturer Product Number
RH02562R00FE02
Description
RH-25 62 1% E02 E4
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
62 Ohms ±1% 25W Wirewound Chassis Mount Resistor
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
62 Ohms
Tolerance
±1%
Power (Watts)
25W
Composition
Wirewound
Temperature Coefficient
±20ppm/°C
Operating Temperature
-55°C ~ 250°C
Features
-
Coating, Housing Type
Aluminum
Mounting Feature
Flanges
Size / Dimension
1.062" L x 1.080" W (26.97mm x 27.43mm)
Height - Seated (Max)
0.561" (14.25mm)
Lead Style
Solder Lugs
Package / Case
Axial, Box
Failure Rate
-
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 110
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1236,44000 Kč236,44 Kč
10163,99400 Kč1 639,94 Kč
25144,41600 Kč3 610,40 Kč
50132,16140 Kč6 608,07 Kč
100121,74640 Kč12 174,64 Kč
250110,34700 Kč27 586,75 Kč
500103,21734 Kč51 608,67 Kč
1 00097,16237 Kč97 162,37 Kč
Unit Price without VAT:236,44000 Kč
Unit Price with VAT:286,09240 Kč