Hex Standoff Threaded #2-56 Stainless Steel 0.313" (7.95mm) 5/16"
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

4502-256-SS

DigiKey Part Number
1772-1778-ND
Manufacturer
Manufacturer Product Number
4502-256-SS
Description
HEX STANDOFF #2-56 SS 5/16"
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded #2-56 Stainless Steel 0.313" (7.95mm) 5/16"
Datasheet
 Datasheet
EDA/CAD Models
4502-256-SS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Threaded/Unthreaded
Threaded
Gender
Male, Female
Screw, Thread Size
Diameter - Inside
-
Diameter - Outside
0.188" (4.78mm) 3/16" Hex
Between Board Height
0.313" (7.95mm) 5/16"
Length - Overall
0.469" (11.90mm)
Features
-
Material
Plating
-
Color
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 970
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
123,52000 Kč23,52 Kč
519,69600 Kč98,48 Kč
1018,37300 Kč183,73 Kč
2516,84040 Kč421,01 Kč
5015,82820 Kč791,41 Kč
10014,92330 Kč1 492,33 Kč
25013,87128 Kč3 467,82 Kč
50013,17288 Kč6 586,44 Kč
1 00012,54756 Kč12 547,56 Kč
Manufacturers Standard Package
Unit Price without VAT:23,52000 Kč
Unit Price with VAT:28,45920 Kč