
24296 | |
|---|---|
DigiKey Part Number | 36-24296-ND |
Manufacturer | |
Manufacturer Product Number | 24296 |
Description | HEX STANDOFF M3 SS 12MM |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Hex Standoff Threaded M3 Stainless Steel 0.472" (12.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 24296 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | ||
Threaded/Unthreaded | Threaded | |
Gender | Male, Female | |
Screw, Thread Size | ||
Diameter - Inside | - | |
Diameter - Outside | 0.217" (5.50mm) Hex | |
Between Board Height | 0.472" (12.00mm) | |
Length - Overall | 0.787" (20.00mm) | |
Features | - | |
Material | ||
Plating | - | |
Color | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,68000 Kč | 41,68 Kč |
| 10 | 31,45400 Kč | 314,54 Kč |
| 25 | 28,94960 Kč | 723,74 Kč |
| 1 000 | 24,63780 Kč | 24 637,80 Kč |
| 2 500 | 18,47843 Kč | 46 196,07 Kč |
| Unit Price without VAT: | 41,68000 Kč |
|---|---|
| Unit Price with VAT: | 50,43280 Kč |











