
OVLFY3C7 | |
|---|---|
DigiKey Part Number | 365-1183-ND |
Manufacturer | |
Manufacturer Product Number | OVLFY3C7 |
Description | LED YELLOW CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Yellow 589nm LED Indication - Discrete 2V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.70mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,83000 Kč | 4,83 Kč |
| 100 | 4,61960 Kč | 461,96 Kč |
| 250 | 4,40960 Kč | 1 102,40 Kč |
| 500 | 4,19960 Kč | 2 099,80 Kč |
| 2 500 | 3,98962 Kč | 9 974,05 Kč |
| 5 000 | 3,77964 Kč | 18 898,20 Kč |
| 25 000 | 3,67465 Kč | 91 866,25 Kč |
| Unit Price without VAT: | 4,83000 Kč |
|---|---|
| Unit Price with VAT: | 5,84430 Kč |




