
OVLFB3C7 | |
|---|---|
DigiKey Part Number | 365-1180-ND |
Manufacturer | |
Manufacturer Product Number | OVLFB3C7 |
Description | LED BLUE CLEAR 5MM T/H |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | Blue 470nm LED Indication - Discrete 3.4V Radial |
Datasheet | Datasheet |
Category | Lens Size 5mm, T-1 3/4 |
Mfr | Voltage - Forward (Vf) (Typ) 3.4V |
Packaging Bulk | Current - Test 20mA |
Part Status Active | Viewing Angle 30° |
Color | Mounting Type |
Configuration Standard | Wavelength - Dominant |
Lens Color Colorless | Package / Case Radial |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Height (Max) 8.70mm |
Lens Style Round with Domed Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,40000 $ | 0,40 $ |
| 100 | 0,36000 $ | 36,00 $ |
| 250 | 0,35000 $ | 87,50 $ |
| 500 | 0,34000 $ | 170,00 $ |
| 1 000 | 0,33000 $ | 330,00 $ |
| 2 500 | 0,32000 $ | 800,00 $ |
| 5 000 | 0,30000 $ | 1 500,00 $ |
| 10 000 | 0,29000 $ | 2 900,00 $ |
| 25 000 | 0,28750 $ | 7 187,50 $ |
| Unit Price without VAT: | 0,40000 $ |
|---|---|
| Unit Price with VAT: | 0,48400 $ |





