Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade

RCV1206220KJNEA | |
|---|---|
DigiKey Part Number | BC2841TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCV1206220KJNEA |
Description | RES SMD 220K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) High Voltage Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCV1206220KJNEA Models |
Category | Features High Voltage |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206220KJNEA | Vishay Dale | 9 532 | 541-220KECT-ND | 0,08000 Kč | Similar |
| CRCW1206220KJNEAC | Vishay Dale | 0 | CRCW1206220KJNEAC-ND | 0,00667 Kč | Similar |
| CRCW1206220KJNEAHP | Vishay Dale | 9 255 | 541-220KUACT-ND | 0,24000 Kč | Similar |
| CRCW1206220KJNEB | Vishay Dale | 14 870 | 541-CRCW1206220KJNEBCT-ND | 0,08000 Kč | Similar |
| CRCW1206220KJNEBC | Vishay Dale | 0 | CRCW1206220KJNEBC-ND | 0,00667 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,77256 Kč | 3 862,80 Kč |
| Unit Price without VAT: | 0,77256 Kč |
|---|---|
| Unit Price with VAT: | 0,93480 Kč |










