
CRCW1206220KJNEAHP | |
|---|---|
DigiKey Part Number | 541-220KUATR-ND - Tape & Reel (TR) 541-220KUACT-ND - Cut Tape (CT) 541-220KUADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206220KJNEAHP |
Description | RES SMD 220K OHM 5% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206220KJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,88000 Kč | 5,88 Kč |
| 10 | 3,17100 Kč | 31,71 Kč |
| 25 | 2,55320 Kč | 63,83 Kč |
| 50 | 2,20060 Kč | 110,03 Kč |
| 100 | 1,92340 Kč | 192,34 Kč |
| 250 | 1,64456 Kč | 411,14 Kč |
| 500 | 1,48414 Kč | 742,07 Kč |
| 1 000 | 1,35647 Kč | 1 356,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,10903 Kč | 5 545,15 Kč |
| 10 000 | 1,05181 Kč | 10 518,10 Kč |
| 15 000 | 1,02392 Kč | 15 358,80 Kč |
| 25 000 | 0,99368 Kč | 24 842,00 Kč |
| 35 000 | 0,97637 Kč | 34 172,95 Kč |
| 50 000 | 0,95999 Kč | 47 999,50 Kč |
| Unit Price without VAT: | 5,88000 Kč |
|---|---|
| Unit Price with VAT: | 7,11480 Kč |

