Direct
Direct
Similar
Similar
Similar
Similar
Similar
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade



RCG1206220KJNEA | |
|---|---|
DigiKey Part Number | 541-1884-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG1206220KJNEA |
Description | RES 220K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCG1206220KJNEA Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206220KJNEAC | Vishay Dale | 0 | CRCW1206220KJNEAC-ND | 0,16485 Kč | Direct |
| CRCW1206220KJNEBC | Vishay Dale | 0 | CRCW1206220KJNEBC-ND | 0,16485 Kč | Direct |
| CRCW1206220KJNEA | Vishay Dale | 9 532 | 541-220KECT-ND | 2,10000 Kč | Similar |
| CRCW1206220KJNEB | Vishay Dale | 14 870 | 541-CRCW1206220KJNEBCT-ND | 2,10000 Kč | Similar |
| CRCW1206220KJNEC | Vishay Dale | 0 | CRCW1206220KJNEC-ND | 0,17643 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,52226 Kč | 2 611,30 Kč |
| Unit Price without VAT: | 0,52226 Kč |
|---|---|
| Unit Price with VAT: | 0,63193 Kč |









