
CRCW1206220KJNEB | |
|---|---|
DigiKey Part Number | 541-CRCW1206220KJNEBTR-ND - Tape & Reel (TR) 541-CRCW1206220KJNEBCT-ND - Cut Tape (CT) 541-CRCW1206220KJNEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206220KJNEB |
Description | RES SMD 220K OHM 5% 1/4W 1206 |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206220KJNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206220KJNEAC | Vishay Dale | 0 | CRCW1206220KJNEAC-ND | 0,16485 Kč | Similar |
| CRCW1206220KJNEBC | Vishay Dale | 0 | CRCW1206220KJNEBC-ND | 0,16485 Kč | Similar |
| RCG1206220KJNEA | Vishay Dale | 0 | 541-1884-2-ND | 0,52226 Kč | Similar |
| RCV1206220KJNEA | Vishay Dale | 0 | BC2841TR-ND | 0,77256 Kč | Similar |
| CRCW1206220KFKEC | Vishay Dale | 0 | CRCW1206220KFKEC-ND | 0,20646 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 0,96600 Kč | 9,66 Kč |
| 25 | 0,73920 Kč | 18,48 Kč |
| 50 | 0,60480 Kč | 30,24 Kč |
| 100 | 0,50610 Kč | 50,61 Kč |
| 250 | 0,40484 Kč | 101,21 Kč |
| 500 | 0,34730 Kč | 173,65 Kč |
| 1 000 | 0,30216 Kč | 302,16 Kč |
| 5 000 | 0,23047 Kč | 1 152,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,18182 Kč | 1 818,20 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |

