CRGV1206J220K is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,16485 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 14 870
Unit Price: 2,10000 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,16485 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,17643 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,43035 Kč
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: 0,77256 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 13 027
Unit Price: 2,10000 Kč
Datasheet

Similar


Vishay Dale
In Stock: 9 532
Unit Price: 2,10000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 33 100
Unit Price: 3,15000 Kč
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 1,52005 Kč
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: 0,52226 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: 0,09119 Kč
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 54 332
Unit Price: 2,10000 Kč
Datasheet

Similar


YAGEO
In Stock: 60
Unit Price: 2,10000 Kč
Datasheet
220 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGV1206J220K

DigiKey Part Number
CRGV1206J220K-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRGV1206J220K
Description
RES SMD 220K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGV1206J220K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Composition
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.061" W (3.10mm x 1.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW1206220KJNEACVishay Dale0CRCW1206220KJNEAC-ND0,16485 KčUpgrade
CRCW1206220KJNEBVishay Dale14 870541-CRCW1206220KJNEBCT-ND2,10000 KčUpgrade
CRCW1206220KJNEBCVishay Dale0CRCW1206220KJNEBC-ND0,16485 KčUpgrade
CRCW1206220KJNECVishay Dale0CRCW1206220KJNEC-ND0,17643 KčUpgrade
CRCW1206220KJNTBVishay Dale0CRCW1206220KJNTB-ND0,43035 KčUpgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
20 0000,47336 Kč9 467,20 Kč
Unit Price without VAT:0,47336 Kč
Unit Price with VAT:0,57277 Kč