
IWAS4832AEEB120KF1 | |
|---|---|
DigiKey Part Number | 541-IWAS4832AEEB120KF1-ND |
Manufacturer | |
Manufacturer Product Number | IWAS4832AEEB120KF1 |
Description | WIRELESS CHARGING RECEIVE COIL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 12µH Wireless Charging Coil Receiver 200mOhm Max |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 12µH | |
Tolerance | ±10% | |
DC Resistance (DCR) | 200mOhm Max | |
Q @ Freq | 33 @ 100kHz | |
Current Rating (Amps) | 3A | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 85°C | |
Size / Dimension | 1.89" L x 1.26" W x 0.04" H (48.0mm x 32.0mm x 1.0mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 18 | 36,08167 Kč | 649,47 Kč |
| 36 | 34,02250 Kč | 1 224,81 Kč |
| 54 | 32,86963 Kč | 1 774,96 Kč |
| 108 | 30,99148 Kč | 3 347,08 Kč |
| 252 | 28,84310 Kč | 7 268,46 Kč |
| 504 | 27,19823 Kč | 13 707,91 Kč |
| 1 008 | 25,64964 Kč | 25 854,84 Kč |
| 2 502 | 23,75485 Kč | 59 434,63 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |











