
IWTX55R0DZEB8R9KF1 | |
|---|---|
DigiKey Part Number | 541-10727-ND |
Manufacturer | |
Manufacturer Product Number | IWTX55R0DZEB8R9KF1 |
Description | WIRELESS CHARGING TRANSMIT COIL |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 8.9µH Wireless Charging Coil Transmitter 55mOhm Max |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Manufacturer Vishay Dale | DC Resistance (DCR) 55mOhm Max |
Packaging Tray | Q @ Freq 98.5 @ 100kHz |
Part Status Active | Current Rating (Amps) 6A |
Function Transmitter | Operating Temperature -40°C ~ 125°C |
Type 1 Coil, 1 Layer | Size / Dimension 2.17" Dia x 0.16" H (55.0mm x 4.0mm) |
Inductance 8.9µH |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,35000 Kč | 66,35 Kč |
| 10 | 54,63700 Kč | 546,37 Kč |
| 25 | 50,54640 Kč | 1 263,66 Kč |
| 50 | 47,65700 Kč | 2 382,85 Kč |
| 100 | 44,93360 Kč | 4 493,36 Kč |
| 250 | 41,57688 Kč | 10 394,22 Kč |
| 720 | 38,01892 Kč | 27 373,62 Kč |
| 1 440 | 35,85788 Kč | 51 635,35 Kč |
| 2 880 | 34,64670 Kč | 99 782,50 Kč |
| Unit Price without VAT: | 66,35000 Kč |
|---|---|
| Unit Price with VAT: | 80,28350 Kč |



