
IWAS3827ABEB110JF1 | |
|---|---|
DigiKey Part Number | 541-IWAS3827ABEB110JF1-ND |
Manufacturer | |
Manufacturer Product Number | IWAS3827ABEB110JF1 |
Description | IWAS-3827AB-F1 10 5% EB E2 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1 Coil, 1 Layer 10.65µH Wireless Charging Coil Receiver 185mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Receiver | |
Type | 1 Coil, 1 Layer | |
Inductance | 10.65µH | |
Tolerance | ±5% | |
DC Resistance (DCR) | 185mOhm | |
Q @ Freq | 30 @ 200kHz | |
Current Rating (Amps) | - | |
Current - Saturation (Isat) | - | |
Frequency - Self Resonant | - | |
Operating Temperature | -40°C ~ 105°C | |
Size / Dimension | 1.50" L x 1.05" W x 0.07" H (38.1mm x 26.7mm x 1.7mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 96,59000 Kč | 96,59 Kč |
| 10 | 79,41400 Kč | 794,14 Kč |
| 25 | 73,46800 Kč | 1 836,70 Kč |
| 50 | 69,26820 Kč | 3 463,41 Kč |
| 100 | 65,31640 Kč | 6 531,64 Kč |
| 250 | 60,43980 Kč | 15 109,95 Kč |
| 540 | 56,63083 Kč | 30 580,65 Kč |
| 1 080 | 53,41425 Kč | 57 687,39 Kč |
| 2 700 | 52,49500 Kč | 141 736,50 Kč |
| Unit Price without VAT: | 96,59000 Kč |
|---|---|
| Unit Price with VAT: | 116,87390 Kč |



