
IHLP4040DZER2R2M01 | |
|---|---|
DigiKey Part Number | 541-1299-2-ND - Tape & Reel (TR) 541-1299-1-ND - Cut Tape (CT) 541-1299-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP4040DZER2R2M01 |
Description | FIXED IND 2.2UH 12A 9 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 12 A 9mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP4040DZER2R2M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 9mOhm Max |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case Nonstandard |
Inductance | Supplier Device Package 4040 |
Tolerance ±20% | Size / Dimension 0.425" L x 0.400" W (10.80mm x 10.16mm) |
Current Rating (Amps) | Height - Seated (Max) 0.157" (4.00mm) |
Current - Saturation (Isat) 25.6A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 104CDMCDDS-2R2MC | Sumida America Inc. | 1 452 | 308-104CDMCDDS-2R2MCCT-ND | 25,20000 Kč | Direct |
| HCM1103-2R2-R | Eaton - Electronics Division | 308 | 283-4132-1-ND | 44,52000 Kč | Similar |
| HCM1104-2R2-R | Eaton - Electronics Division | 1 057 | 283-HCM1104-2R2-RCT-ND | 25,20000 Kč | Similar |
| MPLC1040L2R2 | KEMET | 2 302 | 399-10984-1-ND | 39,06000 Kč | Similar |
| SRP1038A-2R2M | Bourns Inc. | 2 | SRP1038A-2R2MCT-ND | 25,20000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 20,41000 Kč | 204,10 Kč |
| 100 | 16,78160 Kč | 1 678,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 16,03660 Kč | 8 018,30 Kč |
| 1 000 | 15,12234 Kč | 15 122,34 Kč |
| 1 500 | 14,61237 Kč | 21 918,56 Kč |
| 2 500 | 13,99500 Kč | 34 987,50 Kč |
| 3 500 | 13,60299 Kč | 47 610,47 Kč |
| 5 000 | 13,19976 Kč | 65 998,80 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |

